Part Details for OT16F3C by ABB Low Voltage Products and Systems
Overview of OT16F3C by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT16F3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2525
|
Newark | 3P 16A Ul508 Manual Xfer Sw |Abb OT16F3C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.4400 / $261.5000 | Buy Now |
|
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - DBL THROW, 16A-3150A DISC. RoHS: Compliant | 0 |
|
$188.4500 / $202.4100 | Buy Now |
|
Neutron USA | ABB OT16F3C Manual Transfer Switch 20A 3 Poles 600VAC, DIN Rail / Panel Mount , UL508 | 0 |
|
$470.1200 | Buy Now |