Part Details for OT200U03C (ALTERNATE: 1SCA022767R8610) by ABB Low Voltage Products and Systems
Overview of OT200U03C (ALTERNATE: 1SCA022767R8610) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT200U03C (ALTERNATE: 1SCA022767R8610)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70460059
|
RS | Manual Transfer Switch 200A 3 Poles 600VAC, Panel Mount , UL98 | ABB OT200U03C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,887.0300 / $1,945.3900 | Buy Now |