Part Details for OT200U12 (ALTERNATE: 1SCA022752R1890) by ABB Low Voltage Products and Systems
Overview of OT200U12 (ALTERNATE: 1SCA022752R1890) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT200U12 (ALTERNATE: 1SCA022752R1890)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70094473
|
RS | Non-Fused Disconnect switch 200A 3 Poles 600VAC, Panel Mount , UL508 | ABB OT200U12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$646.5400 / $718.3700 | Buy Now |