Part Details for OT252025MJBA4SL by YangXing Technology
Overview of OT252025MJBA4SL by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT252025MJBA4SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V~3.3V ��10ppm 25MHz SMD2520-4P Oscillators ROHS | 1126 |
|
$0.2545 / $0.4489 | Buy Now |