There are no models available for this part yet.
Overview of OT40F6 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OT40F6 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y2635
|
Newark | Switch Load Break, 40A, 750V, No. Of Poles:6 Pole, Contact Voltage Ac Max:750V, Contact Current Ac Max:40A, Ip/Nema Rating:Ip20, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:Surface Mount Rohs Compliant: Yes |Abb OT40F6 (Alternate Part Number: 6417019390765 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.0500 / $250.6500 | Buy Now | |
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - NON-FUSIBLE, 16A-100A DISCONNE |
3 In Stock |
|
$199.8600 / $239.8100 | Buy Now | ||
Master Electronics | ABB-SWITCHES-OPEN STYLE - NON-FUSIBLE, 16A-100A DISCONNE |
3 In Stock |
|
$199.8600 / $239.8100 | Buy Now | ||
Neutron USA | Non-Fusible Disconnect Switch, 6 Pole, 40A, DIN Rail/Panel Mount | 0 |
|
$459.0300 | Buy Now |