Part Details for OT40F8 by ABB Low Voltage Products and Systems
Overview of OT40F8 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT40F8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2636
|
Newark | Disconnect Switch, 8-P, 40A/600V |Abb OT40F8 (Alternate Part Number: 6417019390789 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.0300 / $305.1100 | Buy Now |
|
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - NON-FUSIBLE, 16A-100A DISCONNE RoHS: Compliant | 0 |
|
$219.8600 / $236.1500 | Buy Now |
|
Neutron USA | Non-Fused Switch-diconnector, 8-pole, AC-21A: (380-415 V) 40 A, Main Circuit 750V, Screw Terminals, 1SCA104938R1001 | 0 |
|
$568.8000 | Buy Now |