Part Details for OT40FD9N2-ABBG by ABB Low Voltage Products and Systems
Overview of OT40FD9N2-ABBG by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P2816ABBG | Renesas Electronics Corporation | 16(+1) Channel T1/J1/E1 Short Haul LIU | |
82P2917ABBG | Renesas Electronics Corporation | 17-Channel T1/E1/J1 Short Haul LIU |
Price & Stock for OT40FD9N2-ABBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-OT40FD9N2-ABBG-ND
|
DigiKey | Disconnect Switch, 40A 600VDC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$197.8600 | Buy Now |