Part Details for OT600U03 by ABB Low Voltage Products and Systems
Overview of OT600U03 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT600U03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2676
|
Newark | 3P Sw 600A Nf Ul98 Lh |Abb OT600U03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,754.0000 / $1,965.4800 | Buy Now |
|
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - NON-FUSIBLE,125A-800A DISCONNE RoHS: Compliant | 0 |
|
$1,657.3700 / $1,751.6400 | Buy Now |
|
Neutron USA | Non-Fusible Disconnect Switch, 3 Pole, 600A, Panel Mount | 3 |
|
$4,010.7300 | Buy Now |