Part Details for OT60F3C by ABB Low Voltage Products and Systems
Overview of OT60F3C by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT60F3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2670
|
Newark | 3P 60A Ul98 Manual Xfer Sw |Abb OT60F3C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.9200 / $466.6200 | Buy Now |
|
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - DBL THROW, 16A-3150A DISC. RoHS: Compliant | 0 |
|
$349.1200 / $369.5200 | Buy Now |
|
Neutron USA | Non-Fusible Transfer Switch, 3 Pole, 60A, DIN Rail/Panel Mount | 0 |
|
$887.5900 | Buy Now |