There are no models available for this part yet.
Overview of OT63F4C by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OT63F4C by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH8998
|
Newark | Switch Isolator, 4 Pole, 63A, 415Vac Rohs Compliant: Yes |Abb OT63F4C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$390.7800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$345.6000 / $365.0700 | Buy Now | ||
Neutron USA | Change-over/Transfer Switch, 4 Pole, AC-21/22A: 63A, 750VAC, Right Side 4th P, 1SCA105369R1001 | 0 |
|
$914.6800 | Buy Now |