Part Details for OT63F8 by ABB
Overview of OT63F8 by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT63F8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Non-Fused Disconnect switch 60A 8 Poles 750VAC, DIN Rail, Front op, UL508, handle and shaft not included | 6 |
|
$736.9300 | Buy Now |