Part Details for OT800U12 (ALTERNATE: 1SCA105637R1001) by ABB Low Voltage Products and Systems
Overview of OT800U12 (ALTERNATE: 1SCA105637R1001) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OT800U12 (ALTERNATE: 1SCA105637R1001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71360956
|
RS | Non-Fused Disconnect switch 800A 3 Poles 600VAC, Panel Mount , UL98 | ABB OT800U12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$3,959.9900 / $4,082.4600 | Buy Now |