Part Details for OTB-330N-05P-C by BlockMaster Blocks
Overview of OTB-330N-05P-C by BlockMaster Blocks
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTB-330N-05P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P6783
|
Newark | Terminal Block, Barrier, 5 Position, 22-12Awg, No. Of Rows:1 Row, No. Of Positions:5Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:13Mm, Rated Current:50A, Rated Voltage:600V, Product Range:Otb-330N Seriesrohs Compliant: Yes |Blockmaster Electronics OTB-330N-05P-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$5.9200 | Buy Now |
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
$19.1430 / $20.6200 | Buy Now |
DISTI #
1686643
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 5 POSITION, 22-12AWG RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$16.7517 / $20.1465 | Buy Now |
DISTI #
1686643
|
Farnell | TERMINAL BLOCK, BARRIER, 5 POSITION, 22-12AWG RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 3 Days Container: Each | 2 |
|
$23.2537 / $29.0829 | Buy Now |
Part Details for OTB-330N-05P-C
OTB-330N-05P-C CAD Models
OTB-330N-05P-C Part Data Attributes:
|
OTB-330N-05P-C
BlockMaster Blocks
Buy Now
|
Compare Parts:
OTB-330N-05P-C
BlockMaster Blocks
|
Samacsys Manufacturer | BLOCKMASTER ELECTRONICS |