Part Details for OTB-351-12P by BlockMaster Blocks
Overview of OTB-351-12P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for OTB-351-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Thru-Panel Power Blocks, 300V, 20A, 8.5mm, Pitch, 12 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |