Part Details for OTB-388-03P-C by BlockMaster Blocks
Overview of OTB-388-03P-C by BlockMaster Blocks
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTB-388-03P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P6796
|
Newark | Terminal Block, Barrier, 3 Position, 8-2Awg, No. Of Rows:1 Row, No. Of Positions:3Positions, Wire Size Awg Min:8Awg, Wire Size Awg Max:2Awg, Pitch Spacing:21Mm, Rated Current:100A, Rated Voltage:600V, Product Range:Otb-388 Series Rohs Compliant: Yes |Blockmaster Electronics OTB-388-03P-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$28.8100 / $36.3800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
$23.5140 / $25.3200 | Buy Now |
DISTI #
1686657
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 3 POSITION, 8-2AWG RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$23.2755 / $27.9823 | Buy Now |
DISTI #
1686657
|
Farnell | TERMINAL BLOCK, BARRIER, 3 POSITION, 8-2AWG RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 4 Days Container: Each | 40 |
|
$31.1504 / $39.3353 | Buy Now |