There are no models available for this part yet.
Overview of OTB-388-05P-C by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OTB-388-05P-C by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12P6798
|
Newark | Terminal Block, Barrier, 5 Position, 8-2Awg, No. Of Rows:1 Row, No. Of Positions:5Positions, Wire Size Awg Min:8Awg, Wire Size Awg Max:2Awg, Pitch Spacing:21Mm, Rated Current:100A, Rated Voltage:600V, Product Range:Otb-388 Series Rohs Compliant: Yes |Blockmaster Electronics OTB-388-05P-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4700 / $56.1600 | Buy Now | |
Onlinecomponents.com | TP 05P 21.0mm Black w/ Cover RoHS: Compliant | 0 |
|
$1.3000 / $6.6700 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$36.3000 / $39.0900 | Buy Now |