There are no models available for this part yet.
Overview of OTB-588-03P-C by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OTB-588-03P-C by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12P6806
|
Newark | Terminal Block, Barrier, 3 Position, 4/0Awg, No. Of Rows:1 Row, No. Of Positions:3Positions, Wire Size Awg Min:-, Wire Size Awg Max:-, Pitch Spacing:35Mm, Rated Current:250A, Rated Voltage:600V, Product Range:Otb-588 Series Rohs Compliant: Yes |Blockmaster Electronics OTB-588-03P-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5635-OTB-588-03P-C-ND
|
DigiKey | Thru-Panel Terminal Block, Barri Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$99.3700 | Buy Now | |
Onlinecomponents.com | TP 03P 35.0mm Black w/ Cover RoHS: Compliant | 0 |
|
$63.9700 / $124.7500 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 115 |
|
$78.4140 / $84.4500 | Buy Now |