Part Details for OTI DALI 10/220-240/700 NFC by ams OSRAM Group
Overview of OTI DALI 10/220-240/700 NFC by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTI DALI 10/220-240/700 NFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172250269
|
TME | Power supply: switching, LED, 10W, 2.5÷45VDC, 150÷700mA, IP20, 82% Min Qty: 1 | 16 |
|
$20.6200 / $24.2900 | Buy Now |