Part Details for OTI DALI 160/220-240/24 2CH DT6/8 by ams OSRAM Group
Overview of OTI DALI 160/220-240/24 2CH DT6/8 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE1202ACCZ | Analog Devices | 2Ch Isolated Programable Binar | |
ADE1202ACCZ-RL | Analog Devices | 2Ch Isolated Programable Binar | |
AD7863ARSZ-10 | Analog Devices | 2CH SIMULTANEOUS SAMP 14-B DUA |
Price & Stock for OTI DALI 160/220-240/24 2CH DT6/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172177948
|
TME | Power supply: switching, LED, 160W, 24VDC, 220÷240VAC, IP20, 93% Min Qty: 1 | 2 |
|
$109.2100 / $128.7100 | Buy Now |