Part Details for OTI DALI 210/220-240/24 1-4CH by ams OSRAM Group
Overview of OTI DALI 210/220-240/24 1-4CH by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6421ABRNZ3-RL | Analog Devices | isoPower 5kV, LowEMI, 4ch data | |
ADUM6420ABRNZ3-RL | Analog Devices | isoPower 5kV, LowEMI, 4ch data | |
ADUM6421ABRNZ5 | Analog Devices | isoPower 5kV, LowEMI, 4ch data |
Price & Stock for OTI DALI 210/220-240/24 1-4CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172032087
|
TME | Power supply: switching, LED, 210W, 24.7VDC, 230÷240VAC, IP66,IP67 Min Qty: 1 | 2 |
|
$164.4000 / $193.7600 | Buy Now |