Part Details for OTI DALI 80/220-240/24 4CH DT6/8 by ams OSRAM Group
Overview of OTI DALI 80/220-240/24 4CH DT6/8 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTI DALI 80/220-240/24 4CH DT6/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172177924
|
TME | Power supply: switched-mode, LED, 80W, 24VDC, 220÷240VAC, IP20 Min Qty: 1 | 2 |
|
$70.7900 / $83.4300 | Buy Now |