Part Details for OUAZ-SH-105L,405 by TE Connectivity
Overview of OUAZ-SH-105L,405 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for OUAZ-SH-105L,405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2113-ND
|
DigiKey | RELAY TELECOM SPDT 1A 5V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1371 In Stock |
|
$2.4604 / $4.2200 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ |
Part Details for OUAZ-SH-105L,405
OUAZ-SH-105L,405 CAD Models
OUAZ-SH-105L,405 Part Data Attributes
|
OUAZ-SH-105L,405
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OUAZ-SH-105L,405
TE Connectivity
RELAY 1POLE 5VDC SEAL PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.4 mm | |
Body Height | 11.2 mm | |
Body Length or Diameter | 15.4 mm | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER PALLADIUM ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |