Part Details for OULP-930-B-10P by BlockMaster Blocks
Overview of OULP-930-B-10P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for OULP-930-B-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PCB High Power Terminals, 600V, 115A, Pitch: 16mm, 10 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for OULP-930-B-10P
OULP-930-B-10P CAD Models
OULP-930-B-10P Part Data Attributes:
|
OULP-930-B-10P
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
OULP-930-B-10P
BlockMaster Blocks
Terminal and Terminal Block,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |