Part Details for OULP-936-B-25P by BlockMaster Blocks
Overview of OULP-936-B-25P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OULP-936-B-25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PCB High Power Terminals, 300V, 30A, Pitch: 11mm 0.433�, 09 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for OULP-936-B-25P
OULP-936-B-25P CAD Models
OULP-936-B-25P Part Data Attributes:
|
OULP-936-B-25P
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
OULP-936-B-25P
BlockMaster Blocks
Terminal and Terminal Block,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |