Part Details for OULP-947-B-14P by BlockMaster Blocks
Overview of OULP-947-B-14P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2947/BRA | Rochester Electronics LLC | Replacement for AMD part number 5962-8672301RA . Buy from authorized manufacturer Rochester Electronics. | |
10113947-B0C-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. | |
10113947-B0C-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. |
Price & Stock for OULP-947-B-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PCB High Power Terminals, 300V, 30A, Pitch: 11mm 0.433�, 22 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for OULP-947-B-14P
OULP-947-B-14P CAD Models
OULP-947-B-14P Part Data Attributes
|
OULP-947-B-14P
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
OULP-947-B-14P
BlockMaster Blocks
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |