Part Details for OVS-24G by Tamura Corporation of America
Overview of OVS-24G by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVS-24G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - Single-OUT - 24V/28V - 8A/6A - 90 ~ 264 VAC Input. RoHS: Compliant |
102 In Stock |
|
$748.2800 / $768.7100 | Buy Now |
|
Master Electronics | AC/DC Power Supply - Single-OUT - 24V/28V - 8A/6A - 90 ~ 264 VAC Input. RoHS: Compliant |
102 In Stock |
|
$748.2800 / $768.7100 | Buy Now |