Part Details for OWA-60E-20 by Mean Well
Overview of OWA-60E-20 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OWA-60E-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7383
|
Newark | Adapter, Ac-Dc, 20V, 3A, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:20V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Center Rohs Compliant: Yes |Mean Well OWA-60E-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1800 | Buy Now |
DISTI #
1866-3682-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 20V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$28.3124 / $32.5800 | Buy Now |
DISTI #
OWA-60E-20
|
Avnet Americas | AC/DC Power Supply Single-OUT 20V 3A 60W - Boxed Product (Development Kits) (Alt: OWA-60E-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$26.9000 / $30.4000 | Buy Now |
DISTI #
709-OWA60E-20
|
Mouser Electronics | LED Power Supplies 60W 20V 3A IP67 EU AC Plug LED PS RoHS: Compliant | 2 |
|
$28.3100 / $32.5800 | Buy Now |
DISTI #
70588308
|
RS | Power Supply, AC-DC, 20V,3A, 100-264V In, Encapsulated, Panel Mount, OWA Series | MEAN WELL OWA-60E-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 60 Watts: 20V @ 3A - CEE 7/7 Input Blades RoHS: Compliant |
17 In Stock |
|
$26.9000 / $30.4000 | Buy Now |
DISTI #
51744727
|
Verical | Plug-In Adapter Single-OUT 20V 3A 60W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1529 | Americas - 16 |
|
$33.0155 / $38.1430 | Buy Now |
DISTI #
OWA-60E-20
|
Avnet Americas | AC/DC Power Supply Single-OUT 20V 3A 60W - Boxed Product (Development Kits) (Alt: OWA-60E-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$26.9000 / $30.4000 | Buy Now |
DISTI #
OWA-60E-20
|
TME | Power supply: switched-mode, LED, 60W, 20VDC, 3A, 90÷264VAC, IP67 Min Qty: 1 | 0 |
|
$26.9000 / $30.4000 | RFQ |
Part Details for OWA-60E-20
OWA-60E-20 CAD Models
OWA-60E-20 Part Data Attributes:
|
OWA-60E-20
Mean Well
Buy Now
Datasheet
|
Compare Parts:
OWA-60E-20
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |