Part Details for OWA-90E-36 by Mean Well
Overview of OWA-90E-36 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for OWA-90E-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5367-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 36V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$40.5848 / $46.8300 | Buy Now |
DISTI #
OWA-90E-36
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 2.5A 90W - Boxed Product (Development Kits) (Alt: OWA-90E-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$54.4000 | Buy Now |
DISTI #
709-OWA90E-36
|
Mouser Electronics | Desktop AC Adapters 90W 36V 2.5A EU AC Plug LED PS RoHS: Compliant | 0 |
|
$40.5800 / $46.8200 | Order Now |
DISTI #
71269364
|
RS | Power Supply, AC-DC, Adapter, IP67, Euro Plug, 90W, 36V@2.5A, 90-264V In | MEAN WELL OWA-90E-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0200 / $46.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 90 Watts: 36V @ 2.5A - CEE 7/7 Input Blades - Lvl VI | 0 |
|
$39.3000 / $44.5000 | Buy Now |
DISTI #
OWA-90E-36
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 2.5A 90W - Boxed Product (Development Kits) (Alt: OWA-90E-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$54.4000 | Buy Now |
DISTI #
OWA-90E-36
|
TME | Power supply: switched-mode, LED, 90W, 36VDC, 2.5A, 90÷264VAC, IP67 Min Qty: 1 | 0 |
|
$39.3000 / $44.5000 | RFQ |
DISTI #
OWA-90E-36
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 2.5A 90W - Boxed Product (Development Kits) (Alt: OWA-90E-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$54.4000 | Buy Now |
DISTI #
000000000005242144
|
Sager | Desktop AC Adapters 90W 36V 2.5A EU AC Plug LED PS Min Qty: 1 | 0 |
|
$39.3100 / $44.4600 | Buy Now |
Part Details for OWA-90E-36
OWA-90E-36 CAD Models
OWA-90E-36 Part Data Attributes
|
OWA-90E-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
OWA-90E-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |