Part Details for OWA-90U-20 by Mean Well
Overview of OWA-90U-20 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OWA-90U-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3704-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 20V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$40.5848 / $46.8300 | Buy Now |
DISTI #
OWA-90U-20
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: OWA-90U-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$39.3000 / $44.5000 | Buy Now |
DISTI #
709-OWA90U-20
|
Mouser Electronics | LED Power Supplies 90W 20V 4.5A CV+CC W/ US AC Plug RoHS: Compliant | 0 |
|
$40.5800 / $46.8300 | Order Now |
DISTI #
75114775
|
RS | Power Supply, AC-DC, Encapsulated, 90W, 90-264Vin, 20Vout, OWA-90U Series | MEAN WELL OWA-90U-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5700 / $45.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 90 Watts: 20V @ 4.5A - NA Input Blades - Lvl VI RoHS: Compliant |
32 In Stock |
|
$39.3000 / $44.5000 | Buy Now |
DISTI #
61880182
|
Verical | Plug-In Adapter Single-OUT 20V 4.5A 90W Min Qty: 2 Package Multiple: 1 Date Code: 1827 | Americas - 31 |
|
$46.5312 / $55.8344 | Buy Now |
DISTI #
OWA-90U-20
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: OWA-90U-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$39.3000 / $44.5000 | Buy Now |
DISTI #
000000000005175840
|
Sager | LED Power Supplies 90W 20V 4.5A CV+CC W/ US AC Plug Min Qty: 1 | 32 |
|
$39.3100 / $44.4600 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 90 Watts: 20V @ 4.5A - NA Input Blades - Lvl VI RoHS: Compliant |
32 In Stock |
|
$39.3000 / $44.5000 | Buy Now |
Part Details for OWA-90U-20
OWA-90U-20 CAD Models
OWA-90U-20 Part Data Attributes:
|
OWA-90U-20
Mean Well
Buy Now
|
Compare Parts:
OWA-90U-20
Mean Well
|
Samacsys Manufacturer | Mean Well |