Part Details for OWPB-5220PA-35-18 by OLE WOLFF Elektronik
Overview of OWPB-5220PA-35-18 by OLE WOLFF Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OWPB-5220PA-35-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3949-OWPB-5220PA-35-18-ND
|
DigiKey | BUZZER PIEZO 18V 51.5MM TH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
481 In Stock |
|
$1.2080 / $2.1400 | Buy Now |