Part Details for OWR-1340T-38A by OLE WOLFF Elektronik
Overview of OWR-1340T-38A by OLE WOLFF Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 38A 135Mohm To-3P |
Price & Stock for OWR-1340T-38A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3949-OWR-1340T-38A-ND
|
DigiKey | SPEAKER 38OHM 2MW TOP PORT 84DB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$0.8250 / $1.6200 | Buy Now |