Part Details for OX-PC15-7 by OX Tools
Overview of OX-PC15-7 by OX Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC156R0G3D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
EP610PC-15 | Rochester Electronics | OT PLD, 17ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
UPC151G2-A | Renesas Electronics Corporation | Operational Amplifiers |
Price & Stock for OX-PC15-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3829-OX-PC15-7-ND
|
DigiKey | CONCRETE 7" DIAMOND BLADE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
106 In Stock |
|
$29.9900 | Buy Now |