Part Details for OXC1L60 by ABB Low Voltage Products and Systems
Overview of OXC1L60 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OXC1L60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2857
|
Newark | Oh Hdl Flange Cable 60In |Abb OXC1L60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.0600 / $354.3000 | Buy Now |
DISTI #
71360988
|
RS | OH HDL FLANGE CABLE 60IN | ABB OXC1L60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$304.6400 / $347.7100 | RFQ |
|
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - HANDLES,SHAFTS & ACCESS, LUG K |
2 In Stock |
|
$317.3300 / $377.9500 | Buy Now |
DISTI #
71330668
|
Verical | 60 Inch Flange Cable Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 1 |
|
$466.0296 | Buy Now |
|
Master Electronics | ABB-SWITCHES-OPEN STYLE - HANDLES,SHAFTS & ACCESS, LUG K |
2 In Stock |
|
$317.3300 / $377.9500 | Buy Now |