Part Details for OZ-SH-105D,294 by TE Connectivity
Overview of OZ-SH-105D,294 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
328-5105-D63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, left, D-Key, L-series, 3.55mm, Header | |
335-6105-D64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, left, D-Key, 4.55mm, Header | |
335-6105-D65 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, left, D-Key, 5.55mm, Header |
Price & Stock for OZ-SH-105D,294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K5834
|
Newark | Oz-Sh-105D,294 |Oeg Te Connectivity OZ-SH-105D,294 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.5800 | Buy Now |
DISTI #
OZ-SH-105D,294-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 5V Min Qty: 1000 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5146 | Buy Now |
Part Details for OZ-SH-105D,294
OZ-SH-105D,294 CAD Models
OZ-SH-105D,294 Part Data Attributes
|
OZ-SH-105D,294
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OZ-SH-105D,294
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.144A (COIL), 5VDC (COIL), 720mW (COIL), 16A (CONTACT), 110VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.21 mm | |
Coil Current(DC)-Max | 0.144 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 720 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 36 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@120VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@110VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 29.2mm x 12.8mm x 20.6mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SNAP ON |