Part Details for OZ-SS-105L,200 by TE Connectivity
Overview of OZ-SS-105L,200 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-105L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
LPO2506O-105L | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
PL140-105L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for OZ-SS-105L,200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4226
|
Newark | Oz-Ss-105L,200 |Te Connectivity OZ-SS-105L,200 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.1000 | Buy Now |
Part Details for OZ-SS-105L,200
OZ-SS-105L,200 CAD Models
OZ-SS-105L,200 Part Data Attributes
|
OZ-SS-105L,200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OZ-SS-105L,200
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.108A (Coil), 5VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.21 mm | |
Coil Current(DC)-Max | 0.108 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 540 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 48.5 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@120VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@110VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 29.2mm x 12.8mm x 20.6mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for OZ-SS-105L,200
This table gives cross-reference parts and alternative options found for OZ-SS-105L,200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OZ-SS-105L,200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OZ-SS-105L.200 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.106A (COIL), 5VDC (COIL), 540mW (COIL), 16A (CONTACT), 110VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | OZ-SS-105L,200 vs OZ-SS-105L.200 |