-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.023A (Coil), 24VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80933348
|
Verical | Power Relay 24VDC 16A SPST-NO(29.2x12.8x20.6)mm THT RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1000 |
|
$1.9900 / $2.1500 | Buy Now |
DISTI #
73576444
|
Verical | Power Relay 24VDC 16A SPST-NO(29.2x12.8x20.6)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2039 | Americas - 980 |
|
$2.6000 / $3.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OZ-SS-124LM1,200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OZ-SS-124LM1,200
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.023A (Coil), 24VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.21 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 540 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@120VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@110VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 29.2mm x 12.8mm x 20.6mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for OZ-SS-124LM1,200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OZ-SS-124LM1,200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OZ-SS-124LM1.200 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.022A (COIL), 24VDC (COIL), 540mW (COIL), 16A (CONTACT), 110VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | OZ-SS-124LM1,200 vs OZ-SS-124LM1.200 |