Part Details for OZXA-200 by ABB Low Voltage Products and Systems
Overview of OZXA-200 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OZXA-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2986
|
Newark | Terminal Lug Kit, Disconnect Switch, For Use With:Abb Ot200U30 Non Fusible Disconnect Switches, Accessory Type:Terminal Lug Kit, Product Range:- |Abb OZXA-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Lugs - 4 AWG through 300 kcmil - Cu/Al - For use on OS200 Series - 6/Kit |
8 In Stock |
|
$62.5600 / $80.1600 | Buy Now |
DISTI #
79004489
|
Verical | 6 Lug terminal kit for use on OT200/OS200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 8 |
|
$96.2061 / $100.5772 | Buy Now |
|
Master Electronics | Terminal Lugs - 4 AWG through 300 kcmil - Cu/Al - For use on OS200 Series - 6/Kit |
8 In Stock |
|
$62.5600 / $80.1600 | Buy Now |