Part Details for P 122209 by FIBOX
Overview of P 122209 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91901-22209LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions. |
Price & Stock for P 122209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8319
|
Newark | Enclosure, Multipurpose, Pe, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polyester (Pet), External Height - Metric:120Mm, External Width - Metric:220Mm, External Depth - Metric:90Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Fibox P 122209 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.2700 / $191.1300 | Buy Now |
DISTI #
74389370
|
RS | Polyester Enclosure, Lift-Off Screw Cover, 3.54x8.66x4.72 in, Euronod Series | Fibox P 122209 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$166.0200 / $193.0400 | RFQ |
DISTI #
P122209
|
TME | Enclosure: multipurpose, X: 120mm, Y: 220mm, Z: 90mm, EURONORD, grey Min Qty: 1 | 1 |
|
$64.2200 / $72.7800 | Buy Now |