Part Details for P 2040 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 2040 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P 2040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P2040
|
TME | Digital multimeter, USB, LCD, 4,5 digit (20000), Temp: -20÷1000°C Min Qty: 1 | 2 |
|
$102.9300 / $110.6700 | Buy Now |
DISTI #
24K5779
|
Bürklin Elektronik | TRMS digital multimeter P 2040, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 20 mF, CAT III 1000 V, CAT IV 600 V Min Qty: 1 | 2 |
|
$104.7413 | Buy Now |