Part Details for P 205-04 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 205-04 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P 205-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P205-04
|
TME | Ammeter, 0÷50mA,500mA,5A, 90x106x103mm, 2%, Meter: analogue, 50Ω Min Qty: 1 | 2 |
|
$32.5700 / $34.8900 | Buy Now |