Part Details for P 205-05 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 205-05 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P 205-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P205-05
|
TME | Voltmeter, 0÷3V,15V, 90x106x103mm, 2%, Meter: analogue, 50Ω Min Qty: 1 | 1 |
|
$34.1600 / $36.5800 | Buy Now |