Part Details for P 2695 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 2695 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P 2695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P2695
|
TME | Meter: insulation resistance, LCD, 3,5 digit (4000), VAC: 1÷750V Min Qty: 1 | 4 |
|
$167.0500 / $178.9800 | Buy Now |
DISTI #
24K2360
|
Bürklin Elektronik | Insulation tester P 2695, CAT III 1000 V, 1 to 4000 MΩ, 1000 V (DC), 750 V (AC) Min Qty: 1 | 3 |
|
$152.0260 / $166.7602 | Buy Now |