Part Details for P 2715 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 2715 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-153L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-155L | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for P 2715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P2715
|
TME | Meter: short circuit loop impedance, LCD, 3,5 digit, VAC: 50÷250V Min Qty: 1 | 9 |
|
$164.1200 / $177.0100 | Buy Now |