Part Details for P 2790 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 2790 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P 2790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P2790
|
TME | Tachometer, LCD, 5 digits, 2÷99999rpm, 0.05%, Resol: 0,1rpm Min Qty: 1 | 12 |
|
$49.6100 / $53.1400 | Buy Now |