Part Details for P-0603E8660BST1 by Vishay Intertechnologies
Overview of P-0603E8660BST1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-0603E8660BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-0603E8660BST1
|
Avnet Americas | P-0603 25PPM 866 0.1% S T1 e1 (Alt: P-0603E8660BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.5000 / $0.9870 | Buy Now |
Part Details for P-0603E8660BST1
P-0603E8660BST1 CAD Models
P-0603E8660BST1 Part Data Attributes
|
P-0603E8660BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603E8660BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 866ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P-0603E8660BST1
This table gives cross-reference parts and alternative options found for P-0603E8660BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603E8660BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0603BTE866R | Fixed Resistor, Thin Film, 0.15W, 866ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P-0603E8660BST1 vs RTAN0603BTE866R |
PRC0603TC25M866R+-0.1% | Fixed Resistor, Thin Film, 0.1666W, 866ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P-0603E8660BST1 vs PRC0603TC25M866R+-0.1% |
PNM0603E8660BBT5 | Fixed Resistor, Thin Film, 0.15W, 866ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Vishay Intertechnologies | P-0603E8660BST1 vs PNM0603E8660BBT5 |
PTN0603E8660BBTI | Fixed Resistor, Thin Film, 0.15W, 866ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603E8660BST1 vs PTN0603E8660BBTI |
RTAN0603ATE866R | Fixed Resistor, Thin Film, 0.15W, 866ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P-0603E8660BST1 vs RTAN0603ATE866R |
P-0603E8660AGTF | Fixed Resistor, Thin Film, 0.15W, 866ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603E8660BST1 vs P-0603E8660AGTF |
MF06R8660BTL | Fixed Resistor, Thin Film, 0.15W, 866ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P-0603E8660BST1 vs MF06R8660BTL |
PTN0603E8660BSTI | Fixed Resistor, Thin Film, 0.15W, 866ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603E8660BST1 vs PTN0603E8660BSTI |
RTAN0603AKE866R | Fixed Resistor, Thin Film, 0.15W, 866ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P-0603E8660BST1 vs RTAN0603AKE866R |
PRC0603TTC25M866R+-0.05% | Fixed Resistor, Thin Film, 0.1666W, 866ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P-0603E8660BST1 vs PRC0603TTC25M866R+-0.05% |