Part Details for P-1142T by Molex
Overview of P-1142T by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for P-1142T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19016-0086
|
Interstate Connecting Components | .250X.032 FEM.QD KRIMP. TAPED (P-1142T) | 750 |
|
$0.1191 / $0.1467 | Buy Now |
Part Details for P-1142T
P-1142T CAD Models
P-1142T Part Data Attributes
|
P-1142T
Molex
Buy Now
Datasheet
|
Compare Parts:
P-1142T
Molex
Push-On Terminal, 3mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |