Part Details for P-1660A-CA(50) by Hirose Electric Co Ltd
Overview of P-1660A-CA(50) by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for P-1660A-CA(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8223
|
Newark | Sumicon 1600 Series Rectangular Connectors |Hirose(Hrs) P-1660A-CA(50) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1200 / $18.2800 | Buy Now |
DISTI #
P-1660A-CA(50)-ND
|
DigiKey | TOP LOCK PLUG SHELL 60POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$12.2109 / $17.1000 | Buy Now |
DISTI #
P-1660A-CA(50)
|
Avnet Americas | Connector Accessories 60POS Plug Shell - Bag (Alt: P-1660A-CA(50)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$11.4250 / $13.2530 | Buy Now |
DISTI #
798-P-1660A-CA50
|
Mouser Electronics | Headers & Wire Housings 60P BACKSHELL RoHS: Compliant | 0 |
|
$12.2200 / $14.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$11.1500 | Buy Now |
DISTI #
HIRP-1660A-CA(50)
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.7937 / $18.2800 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7200 / $16.0900 | Buy Now |
DISTI #
80326437
|
Verical | Backshell 180° Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2401 | Americas - 400 |
|
$9.5233 / $11.1282 | Buy Now |
DISTI #
73577108
|
Verical | Backshell 180° Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 63 |
|
$10.1873 / $11.1282 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, HOUSING ITEM | 370 |
|
$10.3472 / $14.5508 | Buy Now |
Part Details for P-1660A-CA(50)
P-1660A-CA(50) CAD Models
P-1660A-CA(50) Part Data Attributes:
|
P-1660A-CA(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P-1660A-CA(50)
Hirose Electric Co Ltd
Connector Accessory, Housing Item, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MALE AND FEMALE CONNECTOR |