P-1660BG(09)
Hirose Electric Co Ltd
Description: Rectangular Connector, 60 Contact(s), Male, 0.098 inch Pitch,

Overview of P-1660BG(09) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for P-1660BG(09) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # P-1660BG(09)-ND
DigiKey CONN PLUG 60POS SOLDER GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk Limited Supply - Call
  • 20 $14.7790
$14.7790 Buy Now
DISTI # P-1660BG(09)
Avnet Americas Conn Rectangular M 60 POS Solder ST Cable Mount Individual - Bag (Alt: P-1660BG(09)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag 0
RFQ
Quest Components   28
  • 1 $13.9995
  • 7 $12.4440
  • 21 $11.5107
$11.5107 / $13.9995 Buy Now
DISTI # 000000000003979822
Sager Headers & Wire Housings 60P MALE SODR CONECT GOLD PLATED 0
Buy Now
DISTI # 216-0188-8-09
Avnet Abacus Conn Rectangular M 60 POS Solder ST Cable Mount Individual (Alt: 216-0188-8-09) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S312300043761
Chip1Stop Conn Rectangular M 60 POS 2.5mm Solder ST Cable Mount RoHS: Compliant Container: Bulk 213
  • 1 $8.5200
  • 10 $6.9700
  • 40 $6.6500
  • 160 $6.0900
$6.0900 / $8.5200 Buy Now

CAD Models for P-1660BG(09) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P-1660BG(09) by Hirose Electric Co Ltd

P-1660BG(09)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Hirose
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Want to compare parts?
  1. P-1660BG(09)
    Hirose Electric Co Ltd
    Rectangular Connector, 60 Contact(s), Male, 0.098 inch Pitch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P-1660BG(09) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P-1660BG(09) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of P-1660BG(09) would you like to use for your alert(s)?
  • Please alert me when P-1660BG(09) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P-1660BG(09) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P-1660BG(09) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P-1660BG(09) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P-1660BG(09).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P-1660BG(09) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: