Part Details for P-200-50012 by American Electrical
Overview of P-200-50012 by American Electrical
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-200-50012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Plug 90 5.00mm 12 Pole 16A 300V 14-24 AWG RoHS: Compliant | 310 Factory Stock |
|
$3.4600 / $7.1900 | Buy Now |