Part Details for P-207967-16CS by Amphenol Aerospace
Overview of P-207967-16CS by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1316CS8#PBF | Analog Devices | uP DC/DC Conv w/ Progmable P | |
LT1716CS5#TRPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1116CS8#TRPBF | Analog Devices | 12ns, 1x S Ground-Sensing Comp |
Price & Stock for P-207967-16CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ2184
|
Newark | Contact |Amphenol Aerospace P-207967-16CS RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.7500 / $117.9400 | Buy Now |
DISTI #
3937-P-207967-16CS-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$245.5636 / $435.4700 | Buy Now |
DISTI #
1178-P-207967-16CS-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.5660 | Buy Now |